Mill-Max123-93-328-41-001000Prise de raccordement
Conn DIP Socket SKT 28 POS 2.54mm Wire Wrap ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Wire Wrap | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 35.56 | |
| 10.16 | |
| 4.9 | |
| Through Hole |
Ideal for multiple wires which need to be connected this dip socket 123-93-328-41-001000 connector socket from Mill-Max Mfg. Corp. will exceed your needs. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 123-93-328-41-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This product is 35.56 mm long, 4.9 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the wire wrap termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

