PHOENIX CONTACT1206421Accessoires de raccordement
Connector Accessories DIN Rail Straight Steel Silver Galvanized
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| Connector Terminal Blocks | |
| Straight | |
| Steel | |
| Galvanized | |
| Silver | |
| 648 | |
| 2000 | |
| 35 | |
| 7.5 |
Make perfect connections using this din rail 1206421 connector accessory from Phoenix Contact that will work for various wire types. It has a straight body orientation. This product is 2000 mm long, 7.5 mm tall and 35 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

