Honeywell11TW1-8FBasculeur de commutateur
Switch Toggle (ON) ON SPDT Locking Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.9065 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SPDT | |
| (ON) ON | |
| Threaded | |
| 5 | |
| 29.4 | |
| 1 | |
| Panel Mount with Threads | |
| Solder | |
| 3 | |
| 2.5 | |
| 4.45 | |
| Actuator/Lever | |
| Actuator/Bushing | |
| N/A/Lever | |
| Straight | |
| -65 | |
| 71 | |
| Miniature | |
| 15/32-32 | |
| 14.7 | |
| 11.9 | |
| 13.7 | |
| 16.3 | |
| 14.7 | |
| 13.7 | |
| 62.4 |
This 11TW1-8F toggle switch from Honeywell is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 5. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 11TW1-8F toggle switch has a solder termination style. This product is 14.7 mm long, 62.4 mm tall and 13.7 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

