Honeywell11SM430-TAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 250VAC 30VDC 0.97N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 1 | |
| 0.03 | |
| Screw Mount | |
| Solder | |
| Straight | |
| 19.84 | |
| 6.35 | |
| 10.06 | |
| 0.97 |
The 11SM430-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 1. The 11SM430-T snap action switch has a solder termination style. The maximum AC voltage rating is 250(CE/KEMA) VAC and the maximum DC voltage rating is 30 VDC. This product is 19.84 mm long, 12.85 mm tall and 6.35 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
