Honeywell11SM3-TAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount PC Turret
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 5 | |
| 10000000 | |
| 0.1 | |
| Screw Mount | |
| PC Turret | |
| Phenolic | |
| Straight | |
| -54 | |
| 121 | |
| 1.39 |
This 11SM3-T snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 5. This snap action switch has an operating temperature range of -54 °C to 121 °C. The 11SM3-T snap action switch has a turret solder termination style. This product is 19.8 mm long, 11.18 mm tall and 6.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

