Murata Power Solutions11R102CInducteur plombé
Inductor General Purpose Unshielded Wirewound 1uH 20% 1KHz 3A 0.02Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 1u | |
| 90 | |
| 20% | |
| 1K | |
| 3 | |
| 3 | |
| 0.02 | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7.5 |
Jump-start your electrical design by including this general purpose 11R102C leaded inductor from Murata Power Solutions. This part has a pitch of 2 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 20m Ohm. It has an inductance of 1u H. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 7.5 mm tall with a diameter of 5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.