Les plus consultées
PRECI-DIP SA117-87-764-41-005101Prise de raccordement
Conn DIP Socket SKT 64 POS 1.77mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 64 | |
| 2 | |
| 1.77 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Box | |
| 57.3 | |
| 21.5 | |
| 4.2 | |
| Through Hole |
Cleanly connect multiple wires together by using this dip socket 117-87-764-41-005101 connector socket from Precidip. This SKT connector's 64 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. Its pitch is 1.77 mm. This device has a maximum current rating of 1 A. 117-87-764-41-005101 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 57.3 mm long, 4.2 mm tall and 21.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

