Bourns1140-180K-RCInducteur plombé
High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 17.2A 0.008Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 18u | |
| 10% | |
| 1K | |
| 17.2 | |
| 49.2 | |
| 0.008 | |
| Through Hole | |
| Radial | |
| 29.21 | |
| 2 | |
| -55 | |
| 105 | |
| 38.1 | |
| 26.2 |
This high current rf choke 1140-180K-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 29.21 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 26.16 mm tall with a diameter of 38.1 mm. It has a tolerance of 10%. Its test frequency is 1K Hz. This device utilizes bobbin core technology. It has an inductance of 18u H. This leaded inductor has a maximum DC current of 17.2 A with a maximum resistance of 8m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

