Bulgin Components PLC11328Accessoires de raccordement
Connector Accessories Insulation Boot Straight Polyvinyl Chloride Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Insulation Boot | |
| Straight | |
| Polyvinyl Chloride | |
| 250VAC | |
| -20 | |
| 60 | |
| Bulk | |
| 29.8 | |
| 46 | |
| 22.2 |
With this insulation boot 11328 connector accessory from Bulgin Components you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has an operating temperature of -20 to 60 °C. This product is 29.8 mm long, 22.2 mm tall and 46 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

