Les plus consultées
Bourns1120-101K-RCInducteur plombé
High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 4A 0.08Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 4 | |
| 0.08 | |
| Through Hole | |
| Radial | |
| 15.75 | |
| 2 | |
| -55 | |
| 105 | |
| 20.57 | |
| 21.34 |
Resist changes in electric current flow in your electrical design with this high current rf choke 1120-101K-RC leaded inductor from Bourns. This part has a pitch of 15.75 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 21.34 mm tall with a diameter of 20.57 mm. Its test frequency is 1K Hz. It has a tolerance of 10%. It has an inductance of 100u H. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 80m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

