HARTING11123000100Adaptateurs pour manchons thermorétractables
Carrier Hood 180° Zinc Passivated Zinc Die Cast Push-Pull Han-Yellock®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 180° | |
| Zinc Die Cast | |
| Zinc Passivated | |
| Push-Pull | |
| -40 | |
| 125 | |
| Metallic | |
| Carrier Hood | |
| 87.2 | |
| Han-Yellock® |
Are you looking to complete your total connector assembly? Then you must be looking for this hood 11123000100 backshell from Harting! Its shell size is 30. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 87.6 mm long, 34 mm tall and 56 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.