| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped | |
| SKT | |
| Crimp | |
| Straight | |
| 16 | |
| Cable Mount |
Look no further! This 110238-0194 connector contact from ITT will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 16 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
