C&K1101M2S3V3BE2Coulisse de commutateur
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Black | |
| 4.72 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 16.11 | |
| 7.92 | |
| 8.89 | |
| 16.11 | |
| 7.92 | |
| 13.61 |
Turn your circuit on or off using the 1101M2S3V3BE2 slide switch from C&K Components. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1101M2S3V3BE2 slide switch has a PC pin termination style. This product is 16.11 mm long, 13.61 mm tall and 7.92 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

