C&K1101M2S3CBE2Coulisse de commutateur
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Black | |
| 5.08 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 6.6 | |
| 6.35 | |
| 12.7 | |
| 6.6 | |
| 12.98 | |
| 2 |
Using the 1101M2S3CBE2 slide switch from C&K Components is the best way to turn your circuit on or off. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M2S3CBE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.7 mm long, 12.98 mm tall and 6.6 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

