PRECI-DIP SA110-83-632-41-605101Prise de raccordement
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 40.6 | |
| 17.1 | |
| 4.2 | |
| Through Hole |
Make a uniform cable adapter by implementing this dip socket 110-83-632-41-605101 connector socket developed by Precidip. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. This device has a maximum current rating of 1 A. 110-83-632-41-605101 is housed in polybutylene terephthalate. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polybutylene terephthalate. It uses the solder termination method. This product is 40.6 mm long, 4.2 mm tall and 17.1 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

