Delta Electronics10DWCG5Filtres d'alimentation
Power Line Filter Multi-Purpose 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Multi-Purpose | |
| 10 | |
| 1 | |
| 250VAC | |
| 1.2 | |
| 0.22 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| 95.2 | |
| 52.3 | |
| 39.1 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 10DWCG5 power line filter from Delta Electronics. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The 10DWCG5 power line filter has a quick connect termination style. This product is 95.2 mm long, 39.1 mm tall and 52.3 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

