Delta Electronics10DKAG5Filtres d'alimentation
Power Line Filter General Purpose 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10 | |
| 2 | |
| 250VAC | |
| 1.7 | |
| 0.22 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| 82.5 | |
| 70.9 | |
| 29.5 |
This 10DKAG5 power line filter from Delta Electronics suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The 10DKAG5 power line filter has a quick connect termination style. This product is 82.5 mm long, 29.5 mm tall and 70.9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
