Vishay109D476X9075F2E3Condensateur humide au tantale
Cap Tant Wet 47uF 75V 10%( 7.92 X 20.22mm) Axial 3 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47uF | |
| 10% | |
| 75VDC | |
| 3 | |
| Standard | |
| 0.27 | |
| 4 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 20.22 | |
| -55 | |
| 125 | |
| Tray | |
| 26.57 | |
| 20.22(Max) | |
| 7.92(Max) | |
| 0.64 |
Need a high-grade capacitor? Look no further because this 109D476X9075F2E3 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer that can be used in any high-grade design. It can withstand a voltage of 75 VDC. Its leakage current is 4 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The item will be shipped in tray orientation. It has a tolerance of 10%. This product is 20.22(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 47uF. The 109D476X9075F2E3 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

