| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 110 | |
| Press Fit | |
| 2 | |
| Straight | |
| 2 | |
| -55 | |
| 125 | |
| Tray | |
| 50.6 | |
| 15 | |
| Through Hole |
This hard metric 104702 backplane connector from ERNI Electronics will not only link multiple connectors together but also provide an interface between the devices. This F connector's 110 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This is a 5-row connector. It has a female type gender. Its pitch is 2 mm. This backplane connector has an operating temperature of -55 to 125 °C. This product is 15 mm tall. It uses the press fit termination method. 104702 is housed in liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.