25-50% de réduction
Johanson Dielectrics101X43W474MF4ECapacitor Feed Through
Cap Feed Through 0.47uF 100VDC X7R 20% Pad Flat 1812 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 20% | |
| 100VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2.5 | |
| 1812 | |
| -55 | |
| 125 | |
| 4.42 | |
| 3.175 | |
| 2.286(Max) |
This 101X43W474MF4E multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.42 mm long, 2.286(Max) mm tall and 3.175 mm deep. It has a tolerance of 20%. Its capacitance value is 0.47uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

