Amphenol Communications Solutions10127818-222LFContact de raccordement
Minitek® Pwr4.2, Wire to Board Connector Male Terminal, Brass, Tin plating, AWG #24-#28, Post-Plated
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Tape and Reel | |
| 16.8 | |
| 3.2 | |
| 3.4 | |
| 24-28 | |
| Cable Mount |
Look no further! This 10127818-222LF connector contact from FCI will form a strong bind between your wire and the connection! It has a straight body orientation. It has a male type gender. This product is 16.8 mm long, 3.4 mm tall and 3.2 mm deep. Its wire is 24-28 AWG. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

