Reduced Price
Amphenol Communications Solutions10127816-10LFGaine de câblage de raccordement discret
Minitek® Pwr4.2, Wire to Board Connector Plug Housing, Dual row, 10 positions, Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 10 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 9/Contact | |
| 600V | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 27.6 | |
| 23.9 | |
| 11.6 | |
| Minitek Pwr™ | |
| Panel Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 10127816-10LF discrete wire housing from FCI is perfect for you!
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

