Amphenol Communications Solutions10112684-G03-08ULFEmbases de raccordement et réceptacles PCB
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 8 Positions - 2mm (0.079inch) - Horizontal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2/Contact | |
| 200V | |
| 1000 | |
| 25 | |
| -40 | |
| 125 | |
| 500 | |
| Tube | |
| 16 | |
| 8.35 | |
| 2 | |
| Minitek® | |
| Surface Mount |
Think of FCI's unshrouded 10112684-G03-08ULF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 650 VAC. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 10112684-G03-08ULF is housed in black thermoplastic. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. This product is 16 mm long, 2 mm tall and 8.35 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

