Panasonic100SXV15MCondensateur en polymère d'aluminium

Cap Aluminum Polymer 15uF 100VDC 20%( 8 X 11.9mm) SMD 0.04 Ohm 2.35A 1000h 125°C T/R

Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these os-con 100SXV15M conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 100 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 75 μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 11.9 mm tall with a diameter of 8 mm.

Import TariffMay apply to this part

13 pièces: Livraison en 2 jours

    Total$14.71Price for 13

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2419+
      Manufacturer Lead Time:
      42 semaines
      Minimum Of :
      13
      Maximum Of:
      13
      Country Of origin:
      Japon
         
      • Price: $1.1313
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2419+
      Manufacturer Lead Time:
      42 semaines
      Country Of origin:
      Japon
      • In Stock: 13 pièces
      • Price: $1.1313

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.