Amphenol Communications Solutions10084749-P010002LFAssemblage de câble autre
Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SAS, 8 Signal Pairs, 28 AWG, Non - equalized with in-port keying - both ends, 1 meter length
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SAS | |
| (16Signal/10Ground) to (16Signal/10Ground) | |
| M-M | |
| (16Signal/10Ground)POS SAS | |
| (16Signal/10Ground)POS SAS | |
| 1 | |
| 28 | |
| -40 | |
| 80 | |
| Bulk | |
| 0.5/Contact | |
| Straight to Straight |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -40 to 80 °C. This has a (16Signal/10Ground)POS SAS to (16Signal/10Ground)POS SAS connector. It has a sas cable. Its wire is 28 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

