PHOENIX CONTACT1004348Accessoires de raccordement
Connector Accessories Terminal Strip Marker Straight Acrylonitrile Butadiene Styrene Transparent
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Terminal Strip Marker | |
| Connector Terminal Blocks | |
| Straight | |
| Acrylonitrile Butadiene Styrene | |
| Transparent | |
| -40 | |
| 80 | |
| 1.6 | |
| 46 | |
| 9.5 | |
| 36.8 |
Ideal for any connection for wires this terminal strip marker 1004348 connector accessory manufactured from Phoenix Contact will help make a strong connection. It has a straight body orientation. This product is 46 mm long and 9.5 mm. This part has an operating temperature of -40 to 80 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

