Amphenol Communications Solutions10018783-11110TLFRaccordement de bord de carte
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 36 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 2 | |
| Straight | |
| Metal Board Locks | |
| 1.1/Contact | |
| 300VAC | |
| 1000 | |
| 40 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 25 | |
| 8.8 | |
| 11.25 | |
| 0.35x0.25 | |
| 3.1 | |
| Through Hole |
This pci express card edge 10018783-11110TLF smart card connector from FCI eliminates the need for a male connector with its technique for connecting devices. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10018783-11110TLF is housed in black nylon.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

