Amphenol10-214218-01SConnecteur circulaire

Conn Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port

Use only the best heavy-duty circular 10-214218-01S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 18-1. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 40.43 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.