Amphenol10-107936-54SConnecteur circulaire
Conn Circular SKT 39 POS Solder Cup ST Jam Nut 39 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Solder Cup | |
| 36-54 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 40.03 | |
| 73.02 | |
| 73.02 |
By using this heavy-duty circular 10-107936-54S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector's 39 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-54. It has a straight body orientation. This product is 40.03 mm long, 73.02 mm tall and 73.02 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

