Amphenol10-107636-15SConnecteur circulaire
Conn Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| SKT | |
| Solder | |
| 36-15 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Alumilite Hard Anodic | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 500 | |
| 65.25 | |
| 47.14 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this heavy-duty circular 10-107636-15S connector from Amphenol. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 36-15. This circular connector has an operating temperature of -55 to 125 °C. This product is 47.14 mm long with a diameter of 65.25 mm. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

