Amphenol10-107236-15KConnecteur circulaire
Conn Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Solder Cup | |
| 36-15 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| 40.41 | |
| 63.5 | |
| 63.5 |
Need a solid cylindrical cable housing connection? Then this heavy-duty circular 10-107236-15K connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. Its shell size is 36-15. This RCP connector's 35 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 40.41 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

