Vishay1.5SMC22AHE3/57TSuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 18.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 20.9 | |
| 30.6 | |
| 18.8 | |
| 49 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.42(Max) mm |
| Largeur du paquet | 6.22(Max) mm |
| Longueur du paquet | 7.11(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's 1.5SMC22AHE3/57T TVS diode. Its test current is 1 mA. This device's maximum clamping voltage is 30.6 V and minimum breakdown voltage is 20.9 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

