Littelfuse1.5SMC22ASuppresseur de tension transitoire (TVS)

TVS Diode Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's 1.5SMC22A TVS diode. This device's maximum clamping voltage is 30.6 V and minimum breakdown voltage is 20.9 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.2055
    1. 3000+$0.2055
    2. 6000+$0.2036
    3. 9000+$0.1972
    4. 12000+$0.1953
    5. 15000+$0.1947

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.