Diodes Incorporated1.5KE9V1A-TSuppresseur de tension transitoire (TVS)

Diode TVS Single Uni-Dir 7.78V 1.5KW 2-Pin DO-201 T/R

Implement surge protection with this 1.5KE9V1A-T TVS diode from Diodes Zetex. Its maximum leakage current is 50 μA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 8.65 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

2 851 pièces: Livraison en 2 jours

This item has been discontinued

    Total$101.35Price for 659

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1128+
      Manufacturer Lead Time:
      27 semaines
      Country Of origin:
      Chine
      • In Stock: 2 851 pièces
      • Price: $0.1538

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.