Littelfuse1.5KE56Suppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 47.8V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 50.4 | |
| 80.85 | |
| 47.8 | |
| 3.5 | |
| 200 | |
| 19.7 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| 1.2 | |
| Tape and Reel | |
| Diamètre | 5.3(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.5(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-201 |
| 2 | |
| Forme de sonde | Through Hole |
Sleep easy, never worry about surges again with this 1.5KE56 TVS diode from Littelfuse. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 77 V and minimum breakdown voltage is 50.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

