Vishay1.5KE540A-E3/54Suppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 459V 1.5KW 2-Pin Case 1.5KE T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 513 | |
| 740 | |
| 459 | |
| 5 | |
| 200 | |
| 2.03 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| 6500 | |
| 0.968 | |
| Tape and Reel | |
| Diamètre | 5.3(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.5(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | Case 1.5KE |
| 2 | |
| Forme de sonde | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 1.5KE540A-E3/54 TVS diode from Vishay. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 740 V and minimum breakdown voltage is 513 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

