Micro Commercial Components1.5KE440A-TPSuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 376V 1.5KW 2-Pin DO-201AE T/R
| Compliant with Exemption | |
| EAR159 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 418 | |
| 602 | |
| 376 | |
| 2.5 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diamètre | 5.3(Max) |
| Installation | Through Hole |
| Longueur du paquet | 9.5(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-201AE |
| 2 | |
| Forme de sonde | Through Hole |
Implement surge protection with this 1.5KE440A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 602 V and minimum breakdown voltage is 418 V. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

