STMicroelectronics1.5KE400ARLSuppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 380 | |
| 548 | |
| 342 | |
| 200 | |
| 4 | |
| 1 | |
| 1 | |
| 1500 | |
| 390(Typ) | |
| -55 | |
| 175 | |
| Industrial | |
| 5000@Ta=75C | |
| 0.876 | |
| Tape and Reel | |
| Diamètre | 5.3(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.5(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-201 |
| 2 | |
| Forme de sonde | Through Hole |
This 1.5KE400ARL TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 706 V and minimum breakdown voltage is 380 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -65 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

