Littelfuse1.5KE39CASuppresseur de tension transitoire (TVS)

TVS Diode Single Bi-Dir 33.3V 1.5KW 2-Pin DO-201 T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this 1.5KE39CA TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 53.9 V and minimum breakdown voltage is 37.1 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

75 pièces: Prêt à être expédié le lendemain

    Total$0.21Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2307+
      Manufacturer Lead Time:
      14 semaines
      Minimum Of :
      1
      Maximum Of:
      71
      Country Of origin:
      Chine
         
      • Price: $0.2115
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2307+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Chine
      • In Stock: 71 pièces
      • Price: $0.2115
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1718+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 4 pièces
      • Price: $0.1441

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.