STMicroelectronics1.5KE200ARLSuppresseur de tension transitoire (TVS)

Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin DO-201 T/R

Do not risk expensive equipment and machinery from surges with this 1.5KE200ARL TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 353 V and minimum breakdown voltage is 190 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -65 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

8 051 pièces: Prêt à être expédié le lendemain

    Total$0.26Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2236+
      Manufacturer Lead Time:
      25 semaines
      Minimum Of :
      1
      Maximum Of:
      1899
      Country Of origin:
      Chine
         
      • Price: $0.2634
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2236+
      Manufacturer Lead Time:
      25 semaines
      Country Of origin:
      Chine
      • In Stock: 451 pièces
      • Price: $0.2634
    • (1900)

      Prêt à être expédié le lendemain

      Increment:
      1900
      Ships from:
      États Unis
      Date Code:
      2313+
      Manufacturer Lead Time:
      25 semaines
      Country Of origin:
      Chine
      • In Stock: 7 600 pièces
      • Price: $0.2244

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.