Vishay1.5KE15A-E3/54Suppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin Case 1.5KE T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 14.3 | |
| 21.2 | |
| 12.8 | |
| 3.5 | |
| 200 | |
| 70.8 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| 6500 | |
| 0.968 | |
| Tape and Reel | |
| Diamètre | 5.3(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.5(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | Case 1.5KE |
| 2 | |
| Forme de sonde | Through Hole |
Save yourself hassle by equipping your device with Vishay's 1.5KE15A-E3/54 TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

