Littelfuse1.5KE110A-BSuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 94V 1.5KW 2-Pin DO-201 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 105 | |
| 152 | |
| 94 | |
| 3.5 | |
| 200 | |
| 10 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| 1.2 | |
| Bulk | |
| Diamètre | 5.3(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.5(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-201 |
| 2 | |
| Forme de sonde | Through Hole |
This 1.5KE110A-B TVS diode from Littelfuse protects against overvoltages. This device's maximum clamping voltage is 152 V and minimum breakdown voltage is 105 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

