| RoHS (Union Européenne) | Compliant with Exemption |
| ECCN (États-Unis) | EAR99 |
| Statut de pièce | Obsolete |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Product Height (mm) | 90.81 |
| Product Weight (g) | 397 |
| Product Depth (mm) | 85.1 |
| Contact Material | Silver Cadmium Oxide |
| Product Length (mm) | 102.87 |
| Contact Form | 3 Form X |
| Seal | Sealed |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 180 |
| Contact Arrangement | 3PST-NO-DM |
| Maximum AC Switching Voltage (V) | 600 |
| Maximum Current Rating (A) | 30 |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Coil Resistance (Ohm) | 133 |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 55 |