Bel Power Solutions0RQB-50Y15LGConvertisseur CC en CC et module de régulateur de commutation
50 W of output power from a wide input range 24 / 48 / 72 / 96 / 110 V
The 0RQB-50Y24x is an isolated DC/DC converter providing 50 W of output power from a wide input range (24 / 48 / 72 / 96 / 110 V typical). Standard features include remote on/off, input under-voltage protection, output over-voltage protection, over current and short circuit protection.
This converter can also provide a 5 V / 5 mA auxiliary supply. When a large hold-up capacitor is added, the converter can still work up to 10 ms when the input supply is interrupted. Conformal coated PCB is used for environmental ruggedness.
Key Features and Benefits
- • 24/48/72/96/110 VDC Input
- • 24 VDC @ 2.1 A Output
- • Reinforced Isolation
- • High Efficiency
- • Hold-Up Function
- • Remote ON/OFF
- • Conformal Coated
- • Input Under-Voltage Lockout
- • Input Under-Voltage Protection
- • Output Over-Voltage Protection
- • Over Current and Short Circuit Protection
- • 5V Auxiliary Supply at Primary Side
- • Wide Input Range (24 V,48 V,72 V,96 V,110 V typical)
- • Approved to IEC/EN 62368-1
- • Approved to CSA/UL 62368-1
- • Class II, Category 2, Isolated DC/DC Converter (refer to IPC-9592B)
Applications
- • Industrial
- • Railways
| Compliant | |
| EAR99 | |
| Active | |
| Step Down | |
| Isolated | |
| 1 | |
| 14.4 | |
| 24/48/72/96/110 | |
| 154 | |
| 15 | |
| 3.3 | |
| 50 | |
| 3000VDC(Max) | |
| DC/DC | |
| 40(Max) | |
| 250(Typ) | |
| Yes | |
| 50mV | |
| 50mV | |
| 99(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tray | |
| Fixed | |
| Installation | Through Hole |
| Hauteur du paquet | 15(Max) |
| Largeur du paquet | 36.83 |
| Longueur du paquet | 58.42 |
| Carte électronique changée | 7 |
| Conditionnement du fournisseur | Quarter-Brick |
| 7 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

