Littelfuse0KLK004.TFusibles
Fuse Midget Fast Acting 4A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 4 | |
| 600 | |
| 600 | |
| 0.0511 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Holder |
A great alternative to a circuit breaker, this a midget 0KLK004.T fuse from Littelfuse will protect your electronics. This device has a current rating of 4. It has 2 terminals. The 0KLK004.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 600 VAC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

