50-75% de réduction
Mill-Max0997-1-50-20-75-14-11-0Contact de raccordement
Contact PIN Solder ST SMD Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 6.5 | |
| 20 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.98 | |
| 3.96 | |
| 3.96 | |
| Surface Mount |
This 0997-1-50-20-75-14-11-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.98 mm long, 3.96 mm tall and 3.96 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

