HARTING09692100033Raccordement D ultra-miniaturisé
Conn D-Sub M 3Cavity POS ST Panel Mount 3 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Cavity | |
| 3 | |
| 1 | |
| 1 | |
| Straight | |
| M | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| Yes | |
| Tray | |
| 5.36 | |
| 39.1 | |
| 12.4 | |
| 12.5 | |
| Panel Mount | |
| Copper Alloy |
Harting brings you their latest 09692100033 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This M connector has 3 M contacts. It has a straight body orientation. Its pitch is 6.86 mm. This is a 1-row connector. It has a male type gender. This product is 39.1 mm long, 12.5 mm tall and 12.4 mm deep. 09692100033 is housed in polyester.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

