HARTING09672154704Raccordement D ultra-miniaturisé
Conn D-Sub F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| A | |
| 39.5 | |
| 17 | |
| 12.5 | |
| Panel Mount | |
| Noble Metal Over Nickel | |
| Copper Alloy |
This 09-67-215-4704 DVI connector from Harting is ideal for all your serial communication needs. This 2-row connector has a single port. It has a straight body orientation. This female connector's 15 contacts that are made out of copper alloy. 09-67-215-4704 is housed in polychlorinated terphenyl. This device has a maximum current rating of 6.5 A. This product is 39.5 mm long, 12.5 mm tall and 17 mm deep. Its 15 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

