HARTING09672094715Raccordement D ultra-miniaturisé
Conn D-Sub F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 6 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| E | |
| 31.2 | |
| 17 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
It's easy to communicate between serial connections by using the 09672094715 DVI connector from Harting. It has a straight body orientation. This 2-row connector has a single port. This female connector's 9 contacts that are made out of copper alloy. 09672094715 is housed in steel. This device has a maximum current rating of 6.5 A. Its 9 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 31.2 mm long, 12.5 mm tall and 17 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

