HARTING09670155654Raccordement D ultra-miniaturisé
Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| Carton | |
| 9.6 | |
| 39.5 | |
| 12.5 | |
| White | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the 09670155654 DVI connector from Harting. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. 09670155654 is housed in polybutylene terephthalate. Its 15 terminals use the solder termination method. This product is 39.5 mm long and 12.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

